ABB41DHHN

Heilind Number:SULABB41DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB41DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB41DHHN
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB41DHHN

Detailed Description

The PPS & Beryllium Copper Board To Board PCB Connector, SKU ABB41DHHN, is a high-performance component designed for demanding electronic applications. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of hairpin contacts, it offers secure and efficient connectivity. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. With a pitch of 1.27mm and 82 positions, it allows for precise and versatile connections. The connector, operating within a wide temperature range of -65 to 150°C, is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, facilitates space-saving installations. The termination method of thru-hole with matte tin plating ensures easy and reliable mounting on PCBs. Overall, the ABB41DHHN connector is an essential component for high-reliability electronic systems.