ABB41DHHT

Heilind Number:SULABB41DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB41DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB41DHHT
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:82
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB41DHHT

Detailed Description

Introducing our PPS and Beryllium Copper Board to Board PCB Connector, ABB41DHHT. This high-performance connector features a female gender with two rows, ideal for secure threaded mounting. Its contact material is Beryllium Copper with Gold plating, ensuring reliable conductivity. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it offers efficient power transmission. The hairpin contact type and straight orientation provide seamless connectivity. Boasting 82 positions and a tail length of 3.18mm (0.125in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. Measuring at 15.49mm (0.61in) in height and 9.4mm (0.37in) in width, this connector is compact yet robust. Its Matte Tin termination plating ensures durability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.