ABB41DHRD

Heilind Number:SULABB41DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB41DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB41DHRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:82
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:82
SKU:SULABB41DHRD

Detailed Description

This high-performance connector, SKU ABB41DHRD, is designed for demanding applications requiring precision and durability. With a pitch of 1.27mm and 82 positions, it offers reliable connectivity in board-to-board and card edge configurations. Featuring beryllium copper contacts with gold plating, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation enhance signal integrity, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at a wide temperature range from -65 to 150°C and handling up to 300VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. The matte tin termination plating further enhances its reliability. Ideal for aerospace, defense, and industrial applications, this connector guarantees high performance and longevity.