ABB41DHRN

Heilind Number:SULABB41DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB41DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB41DHRN
Amperage:1 A
Gender:Female
Number of Contacts:82
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:82
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB41DHRN

Detailed Description

Introducing SKU ABB41DHRN, a high-performance PPS & Beryllium Copper board-to-board connector designed for precision connectivity. With a sleek female gender, this two-row connector boasts an amperage of 1A, making it suitable for various electronic applications. Featuring a unique card extender termination method and gold-plated Beryllium Copper contacts, it ensures reliable signal transmission. The 1.27mm pitch and 300VAC voltage rating cater to high-speed and high-power requirements. Its hairpin contact type and straddle orientation offer secure and stable connections. With 82 positions and a tail length of 4.06mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, fits seamlessly into electronic assemblies. The matte tin termination plating enhances durability, while its compliance with RoHS regulations ensures environmental sustainability. Ideal for aerospace, military, and industrial applications, the ABB41DHRN is a reliable solution for your connectivity needs.