| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB41DHRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 82 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 82 |
| SKU: | SULABB41DHRT |
ABB41DHRT
| Heilind Number: | SULABB41DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB41DHRT |
| ECAD Model: |
Specifications
Detailed Description
ABB41DHRT - PPS & Beryllium Copper 0.05-inch Female Threaded Card Extender Connector boasts a durable construction with Beryllium Copper contacts and Gold plating, ensuring reliable connectivity. Its 1.27mm pitch and two rows of 82 Hairpin contacts make it ideal for high-density applications. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, this connector guarantees performance in demanding environments. The Matte Tin termination plating enhances solderability, while the .61-inch height and compact 9.4mm width allow for efficient PCB integration. Perfect for Board-to-Board and Card Edge connections, this product meets stringent quality standards, making it a reliable choice for various industries.

