ABB44DHHD

Heilind Number:SULABB44DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB44DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB44DHHD
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB44DHHD

Detailed Description

Introducing SKU ABB44DHHD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This connector features two rows with a total of 88 female contacts, each meticulously crafted from PPS and Beryllium Copper for optimal durability and conductivity. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it ensures reliable power and signal transmission. The gold-plated hairpin contacts offer superior contact quality, while the straight orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees uninterrupted performance in diverse environments. Its compact design, with a height of just 15.49mm and width of 9.4mm (0.37in), makes it ideal for space-constrained applications. The matte tin termination plating ensures robust solder joints for long-lasting connectivity. Whether in aerospace, telecommunications, or industrial electronics, the ABB44DHHD connector is the perfect choice for high-reliability interconnections.