ABB44DHHN

Heilind Number:SULABB44DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB44DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB44DHHN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB44DHHN

Detailed Description

Introducing the ABB44DHHN, a high-performance PCB connector designed for precision applications. Crafted with PPS & Beryllium Copper materials and featuring a gold contact plating, this connector ensures reliable conductivity and durability. With a pitch of 1.27mm and 88 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and hairpin contact type facilitate easy mating and unmating. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for even the most demanding environments. The termination method of thru hole with matte tin plating guarantees secure and stable connections. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Whether used in Board to Board or Card Edge connections, the ABB44DHHN is the perfect choice for your connectivity needs.