ABB44DHHR

Heilind Number:SULABB44DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB44DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB44DHHR
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB44DHHR

Detailed Description

Introducing the ABB44DHHR, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 88 positions, making it ideal for complex board-to-board connections. With a pitch of 1.27mm, it ensures precise alignment and reliable signal transmission. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and thru-hole termination method provide secure attachment to the PCB. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its metal board lock mount type ensures stability and durability. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. Trust the ABB44DHHR for high-reliability connections in aerospace, military, and industrial applications.