ABB44DHLN

Heilind Number:SULABB44DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB44DHLN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB44DHLN
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB44DHLN

Detailed Description

Introducing the PPS & Beryllium Copper .0 Female Connector, ABB44DHLN, designed for high-performance applications. With a contact material of Beryllium Copper and gold contact plating, this connector ensures reliable conductivity. Featuring two rows, Hairpin contact type, and Thru Hole termination method, it offers secure and stable connections. The 1.27mm pitch and 300VAC voltage rating make it suitable for various electronic systems. With 88 positions and a tail length of 4.06mm, it allows for versatile PCB connectivity. Operating in a wide temperature range from -65 to 150°C, it guarantees durability. Measuring at .61in height and 9.4mm width, it is compact yet efficient. Ideal for Board To Board and Card Edge applications, this connector is a vital component in demanding environments. Upgrade your connectivity solutions with the ABB44DHLN.