ABB44DHLR

Heilind Number:SULABB44DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB44DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB44DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:88
SKU:SULABB44DHLR

Detailed Description

Introducing the PPS & Beryllium Copper Board to Board PCB Connector, SKU ABB44DHLR. Designed for high-performance applications, this connector boasts a durable construction with a metal board lock mount type, ensuring secure and reliable connections. Featuring two rows with a total of 88 positions, it offers ample connectivity options. The termination method of Thru Hole and contact material of Beryllium Copper with gold plating guarantee optimal signal transmission. With a pitch of 1.27 mm (.05 in) and voltage rating of 300 VAC, this connector is suitable for various electronic systems. Its straight orientation and hairpin contact type make installation easy and efficient. The connector's operating temperature range of -65 to 150 °C, along with matte tin termination plating, ensures reliable performance even in harsh environments. Perfect for demanding applications, this connector is a must-have for any project requiring high-speed and high-reliability connections.