ABB44DHLT

Heilind Number:SULABB44DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB44DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB44DHLT
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB44DHLT

Detailed Description

Introducing the ABB44DHLT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a low amperage of 1A and a maximum voltage of 300VAC. Its female gender, straight orientation, and threaded mount type make installation seamless. With two rows and 88 positions, it offers ample connectivity in compact spaces. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse applications. The hairpin contact type and thru-hole termination method ensure secure and stable connections. With a pitch of 1.27mm (.05 in) and a tail length of 4.06mm (.16 in), it's ideal for high-density PCB layouts. Measuring 15.49mm in height and 9.4mm in width, this connector is space-efficient. Its termination plating of matte tin enhances longevity. Perfect for demanding environments, the ABB44DHLT is a top choice in the realm of board-to-board connectors.