ABB44DHRD

Heilind Number:SULABB44DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB44DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB44DHRD
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB44DHRD

Detailed Description

Introducing the PPS & Beryllium Copper 0.05 Inch Board-to-Board PCB Connector, SKU ABB44DHRD. Designed for high-performance applications, this female connector features two rows with a total of 88 positions, offering efficient connectivity. The contact material is Beryllium Copper with gold plating, ensuring reliable signal transmission. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards. The orientation is straddle for versatile mounting options, and the termination method is through a card extender, facilitating easy installation. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ABB44DHRD ensures robust and high-quality connections.