ABB44DHRT

Heilind Number:SULABB44DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB44DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB44DHRT
Amperage:1 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB44DHRT

Detailed Description

Introducing the ABB44DHRT, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 88 positions, this connector ensures seamless connectivity in complex circuitry. The PPS and Beryllium Copper construction, with gold-plated contacts, guarantees excellent conductivity and durability. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent industry standards for power and signal transmission. The innovative Hairpin contact type and straddle orientation provide secure and stable connections. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The threaded mount and card extender termination method make installation easy and reliable. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the ABB44DHRT for your connectivity needs in aerospace, defense, and industrial applications.