ABB45DHAD

Heilind Number:SULABB45DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULABB45DHAD

Detailed Description

Introducing the ABB45DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power and signal transmission. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it offers excellent connectivity in diverse environments. The female connector, with two rows and 90 positions, guarantees secure mating. Contact material in Gold plating and termination via Thru Hole method enhance conductivity and durability. Its right-angle orientation and clearance hole mount type allow for efficient PCB assembly. Operating temperature range from -65 to 150°C (-85 to 302°F) makes it suitable for harsh conditions. The connector's compact dimensions, with a height of 23.24mm (.915in) and width of 9.4mm (.37in), facilitate space-saving layouts. Tail length of 2.54mm (.1in) and Matte Tin termination plating further enhance its robustness. Ideal for aerospace, defense, and industrial applications, the ABB45DHAD guarantees high-reliability performance in critical systems.