ABB45DHAN

Heilind Number:SULABB45DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULABB45DHAN

Detailed Description

Introducing the ABB45DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector guarantees reliable connectivity in even the harshest environments. With a current rating of 1A and voltage capacity of 300VAC, it ensures efficient power transmission. The female gender, right-angle orientation, and thru-hole termination method make it versatile for various PCB layouts. Gold-plated contacts and matte tin termination offer excellent conductivity and corrosion resistance. With 90 positions across 2 rows and a pitch of 1.27mm, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 150°C, and measuring at a compact 23.24mm height and 9.4mm width, this connector is ideal for space-constrained applications. Trust the ABB45DHAN for superior performance in your connectivity needs.