ABB45DHAR

Heilind Number:SULABB45DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULABB45DHAR

Detailed Description

Introducing the ABB45DHAR, a high-performance connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliability and longevity even in extreme environments. Featuring a 1A amperage rating and gold-plated contacts, it guarantees optimal conductivity. The two rows of hairpin contacts, with a pitch of 1.27mm, provide secure and efficient connections. Its right-angle orientation and metal board lock mount type offer versatility in installation. With a maximum voltage of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Boasting 90 positions, it allows for multiple connections in a compact space. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ABB45DHAR is a top choice for professionals in the industry.