ABB45DHAS

Heilind Number:SULABB45DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHAS
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHAS

Detailed Description

Introducing the ABB45DHAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a gender specification of Female and two rows for enhanced connectivity, it offers 90 positions with a 1.27mm pitch, ideal for intricate circuitry. The Thru Hole termination method and Gold contact plating guarantee secure and durable connections, while the Hairpin contact type and Right Angle orientation optimize space utilization. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .915 inches and a width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating ensures environmental resilience. Whether used in aerospace, defense, or industrial applications, the ABB45DHAS guarantees superior performance and longevity. Elevate your connectivity solutions with this cutting-edge connector.