ABB45DHAT

Heilind Number:SULABB45DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULABB45DHAT

Detailed Description

The ABB45DHAT connector features a female gender with two rows for easy connectivity. It offers a threaded mount type and through-hole termination method, ensuring secure installation. Crafted from PPS and high-performance beryllium copper, it guarantees durability and reliable conductivity. With gold contact plating, it ensures optimal signal transmission. Its hairpin contact type and right-angle orientation make it suitable for various applications. Operating at a voltage of 300 VAC and able to withstand temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. With 90 positions and a tail length of 2.54 mm, it provides ample connectivity options. The matte tin termination plating adds to its robustness. Classified under Board to Board PCB Connectors and Card Edge Connectors, the ABB45DHAT is a high-quality component for your electronic assemblies.