Introducing the ABB45DHBD, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features a contact material of beryllium copper and gold plating, ensuring excellent conductivity and durability. The hairpin contact type, operating at an amperage of 1A and voltage of 300VAC, guarantees reliable power transmission. With a pitch of 1.27mm and two rows of 90 positions each, it offers seamless connectivity in compact spaces. The right-angle orientation and thru-hole termination method with clearance hole mount make installation effortless. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring at a connector height of 23.24mm and width of 9.4mm, it provides a secure and stable connection. The matte tin termination plating ensures long-term performance. Trust the ABB45DHBD for your demanding PCB connectivity needs.