ABB45DHBN

Heilind Number:SULABB45DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHBN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHBN

Detailed Description

ABB45DHBN presents a high-performance Board To Board PCB Connector with a female gender type ideal for various electronic applications. Featuring PPS & Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With two rows and a pitch of 1.27mm, it offers 90 gold-plated Hairpin contacts for reliable connectivity. Operating at voltages up to 300 VAC, it meets stringent quality standards. The right-angle orientation and no mounting requirement make it versatile for integration. With a temperature range spanning from -65 to 150 °C and matte tin termination plating, it guarantees optimal performance in diverse environments. Compact in design, with a height of 23.24mm and width of 9.4mm, it's suitable for space-constrained applications. Trust in the ABB45DHBN for seamless board-to-board connections in your electronic designs.