ABB45DHBR

Heilind Number:SULABB45DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHBR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHBR

Detailed Description

Introducing SKU ABB45DHBR, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable conductivity. With a current rating of 1 A and voltage capacity of 300 VAC, it meets stringent power requirements. Featuring a female gender, two rows, and Metal Board Lock mount type, it offers secure and stable connectivity. The Thru Hole termination method and Gold contact plating guarantee efficient signal transmission. With a pitch of 1.27 mm, it's suitable for precise PCB connections. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's ideal for harsh environments. Its Hairpin contact type and Right Angle orientation make it versatile for various setups. Boasting 90 positions and a tail length of 4.32 mm, it accommodates complex PCB layouts. The Matte Tin termination plating ensures durability. This connector, part of the Board To Board PCB Connectors line, is a reliable solution for your connectivity needs.