ABB45DHBS

Heilind Number:SULABB45DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHBS
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:90
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHBS

Detailed Description

Featuring a robust construction, the ABB45DHBS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and two rows of contacts, this connector ensures reliable signal transmission in high-density setups. The female gender, right-angle orientation, and side-hole mount type make it versatile for various circuit board configurations. Boasting a contact material of beryllium copper with gold plating, it guarantees excellent conductivity and durability. Rated for 300 VAC and 1A, this connector operates flawlessly even in challenging environments with temperatures ranging from -65 to 150°C. Its hairpin contact type and matte tin termination further enhance its performance and longevity. With 90 positions and a tail length of 4.32mm (.17in), the ABB45DHBS offers ample connectivity options while maintaining a compact form factor. A key component in any high-reliability system, this connector meets the stringent requirements of industries such as aerospace, defense, and telecommunications. Elevate your connectivity solutions with the ABB45DHBS, the pinnacle of quality and performance in board-to-board connectors.