| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB45DHBT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 90 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB45DHBT |
ABB45DHBT
| Heilind Number: | SULABB45DHBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB45DHBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB45DHBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 1.27mm and 90 gold-plated hairpin contacts, it offers precise and low-resistance signal transmission. The threaded mount type and right-angle orientation provide secure and space-saving installation. Rated for 300VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its dual-row design and 4.32mm tail length make it versatile for various PCB configurations. Trust in the ABB45DHBT for efficient and durable board-to-board connections.

