ABB45DHFD

Heilind Number:SULABB45DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHFD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHFD

Detailed Description

Introducing the ABB45DHFD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and voltage resistance up to 300VAC, it guarantees efficient power transmission. The gold-plated Hairpin contacts offer superior conductivity, while the Surface Mount termination method makes installation a breeze. With two rows and 90 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace use. Its compact design, with a height of .61 inches and width of 9.4mm, saves valuable board space. Rest assured of its quality, as it meets industry standards for reliability. Upgrade your connectivity solutions with the ABB45DHFD.