ABB45DHFN

Heilind Number:SULABB45DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHFN

Detailed Description

Introducing the ABB45DHFN, a high-performance PCB connector designed for precision applications. Featuring a female gender with two rows, this connector offers seamless connectivity without the need for mounting. With a surface mount termination method and contact material of Beryllium Copper plated with gold, it ensures reliable signal transmission. The hairpin contact type, operating at 1A and 300VAC, guarantees efficient power delivery. With 90 positions and a pitch of 1.27mm, it provides ample connectivity options. Built to withstand harsh environments, it operates within a wide temperature range of -65 to 150°C. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCBs. Trust the ABB45DHFN for secure and durable board-to-board connections in your electronic systems.