ABB45DHFT

Heilind Number:SULABB45DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHFT

Detailed Description

Introducing the ABB45DHFT, a high-performance board-to-board PCB connector designed for precision applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various electronic systems. The female gender, threaded mount type, and surface mount termination method make installation easy and secure. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With two rows of hairpin contacts, each with a pitch of 1.27mm, it provides a total of 90 positions for seamless signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the PCB while ensuring efficient performance. Additionally, the matte tin termination plating enhances solderability. The ABB45DHFT is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.