ABB45DHHD

Heilind Number:SULABB45DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULABB45DHHD

Detailed Description

Designed for high reliability applications, the ABB45DHHD PCB connector features a dual-row configuration with a total of 90 positions, making it ideal for complex board-to-board connections. The female connector, crafted from PPS and Beryllium Copper, guarantees durability and optimal performance. With a 1A amperage and a 300VAC voltage rating, it ensures efficient power transmission. The contact material, gold-plated Beryllium Copper, offers superior conductivity and corrosion resistance. Its hairpin contact type and thru-hole termination method provide secure and stable connections. With a pitch of 1.27mm (.05in) and a tail length of 3.18mm (.125in), it offers precise and reliable mating. Operating seamlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, saves valuable PCB space. Meeting the highest quality standards, including RoHS compliance, it is the perfect choice for demanding applications in aerospace, defense, and industrial sectors. Trust the ABB45DHHD for robust and dependable board connectivity.