| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB45DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB45DHHN |
ABB45DHHN
| Heilind Number: | SULABB45DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB45DHHN |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, with SKU ABB45DHHN, features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With two rows, 90 positions, and a pitch of 1.27mm, it offers high-density connectivity. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Designed for thru-hole termination, it has a tail length of 3.18mm and operates flawlessly in temperatures ranging from -65 to 150°C. Meeting stringent quality standards, this connector is ideal for applications where precision and durability are paramount, such as aerospace, telecommunications, and industrial equipment. Upgrade your connectivity solutions with the ABB45DHHN.

