| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB45DHHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB45DHHT |
ABB45DHHT
| Heilind Number: | SULABB45DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB45DHHT |
| ECAD Model: |
Specifications
Detailed Description
The ABB45DHHT is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme conditions. With a current rating of 1A and a voltage capability of 300VAC, it is suitable for power and signal transmission. The two-row, 90-position design allows for versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a pitch of 1.27mm and a straight orientation, it is easy to install on PCBs. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ABB45DHHT for secure and efficient board-to-board connections.

