| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB45DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB45DHLN |
ABB45DHLN
| Heilind Number: | SULABB45DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB45DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB45DHLN Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with a pitch of 1.27mm, allowing for precise and secure connections. With 90 gold-plated contact positions, it ensures reliable conductivity in demanding environments. The contact material, Beryllium Copper, offers excellent durability and conductivity. Designed for through-hole termination, installation is a breeze. Operating at temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact size, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust in the ABB45DHLN for high-quality performance in your PCB projects.

