ABB45DHLR

Heilind Number:SULABB45DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHLR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHLR

Detailed Description

Introducing the ABB45DHLR Female PCB Connector, a high-quality component designed for reliable board-to-board connections. Featuring two rows and 90 positions with a straight orientation, this connector ensures efficient signal transmission in electronic devices. Crafted with PPS and Beryllium Copper materials, it offers durability and excellent conductivity. The contact plating of Gold and termination plating of Matte Tin enhance its performance, making it suitable for applications requiring a voltage of 300 VAC and an amperage of 1 A. With a pitch of 1.27 mm and a tail length of 4.06 mm, it provides a secure and stable connection. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for use in diverse environments. Its compact design, with dimensions of 9.4 mm in width and 15.49 mm in height, along with the metal board lock mount type, facilitates easy installation on PCBs. Trust the ABB45DHLR for seamless connectivity and superior performance in your electronic projects.