ABB45DHLT

Heilind Number:SULABB45DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHLT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHLT

Detailed Description

The SKU ABB45DHLT features a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission. It is tailored for female gender, with two rows and threaded mount type for secure installation. The thru-hole termination method guarantees reliable connection. Contact material of Beryllium Copper plated with Gold offers excellent conductivity and durability. Operating at 300VAC and 1A, it is suitable for demanding environments. Featuring a hairpin contact type and straight orientation, it offers efficient power delivery. With 90 positions and a pitch of 1.27mm, it allows for compact PCB layouts. The connector's tail length of 4.06mm and low profile design make it space-efficient. Matte Tin termination plating ensures soldering integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial applications. With a connector height of 15.49mm and width of 9.4mm, it offers versatility in installation. This product is part of the high-reliability category, meeting stringent quality standards. Perfect for aerospace, defense, and other mission-critical systems, the ABB45DHLT connector is a top choice for professionals seeking uncompromising performance.