| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB45DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 90 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 90 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABB45DHNN |
ABB45DHNN
| Heilind Number: | SULABB45DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB45DHNN |
| ECAD Model: |
Specifications
Detailed Description
The PPS & Beryllium Copper Female Board-to-Board PCB Connector, featuring a 1.27mm pitch, is a reliable component for high-performance electronic assemblies. With two rows of 90 hairpin contacts plated in gold, it ensures secure and low-resistance connections. Designed for through-hole termination, it guarantees stability even in harsh environments, with a wide operating temperature range of -65 to 150°C. Meeting stringent quality standards, this connector is ideal for applications requiring precision and durability. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained PCB layouts. The matte tin plating on the termination further enhances its corrosion resistance. Trust in the ABB45DHNN for seamless interconnection in your electronic designs.

