ABB45DHNR

Heilind Number:SULABB45DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHNR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHNR
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:90
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHNR

Detailed Description

Introducing the ABB45DHNR Board to Board PCB Connector, a high-performance solution for your electronic connectivity needs. Featuring a robust construction with PPS and Beryllium Copper materials, this connector offers reliable power transmission with an amperage of 1A and a voltage rating of 300VAC. With a female gender and two rows of contacts, it ensures seamless integration into your PCB layout. The Metal Board Lock mount type and Thru Hole termination method guarantee secure and stable connections. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. With a straight orientation and hairpin contact type, it allows for easy and precise mating. The 1.27mm pitch and 90 positions offer versatility in design. The Matte Tin termination plating ensures durability and longevity. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-limited environments. Trust the ABB45DHNR connector for superior performance and connectivity in your PCB assemblies.