ABB45DHRN

Heilind Number:SULABB45DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHRN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHRN

Detailed Description

Introducing the ABB45DHRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 1A and voltage capacity of 300VAC, it meets the needs of various electronic systems. The female gender, hairpin contact type, and two rows of 90 positions offer versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it guarantees stable performance in harsh environments. The termination method of card extender with matte tin plating and gold contact plating ensures secure and low-resistance connections. The compact design with a height of 15.49mm and width of 9.4mm allows for efficient PCB layout. Ideal for high-reliability applications, the ABB45DHRN is the perfect choice for aerospace, defense, and industrial electronics.