ABB45DHRT

Heilind Number:SULABB45DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DHRT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:90
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DHRT

Detailed Description

Introducing the ABB45DHRT, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability. With a pitch of 1.27mm, it offers precise connectivity. The female gender, two rows, and hairpin contact type make it versatile for various setups. Operating at a voltage of 300 VAC and amperage of 1A, it guarantees efficient power transmission. The termination method of card extender and termination plating of Matte Tin enhance its functionality. With a temperature range of -65 to 150°C, it's suitable for extreme environments. Measuring at .61 inches in height and 9.4mm in width, its compact design is ideal for space-constrained installations. Trust the ABB45DHRT for seamless board-to-board connections in critical systems.