ABB45DYFD

Heilind Number:SULABB45DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DYFD
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DYFD

Detailed Description

Featuring a dual-row design, the ABB45DYFD Connector offers reliable connectivity for your PCB applications. With a pitch of 1.27mm (.05in) and a total of 90 positions, this female connector is ideal for high-density board-to-board connections. Its surface mount termination method and clearance hole mount type ensure easy and secure installation. Crafted with PPS and Beryllium Copper, it guarantees durability and efficient performance, even in harsh environments with an operating temperature range of -65 to 150°C. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance, while the matte tin termination plating further enhances reliability. With a voltage rating of 300 VAC, this connector is suitable for various electronic systems. Its compact dimensions, measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, make it space-efficient without compromising functionality. Whether for industrial or commercial applications, the ABB45DYFD Connector is a dependable choice for your connectivity needs.