ABB45DYFN

Heilind Number:SULABB45DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DYFN
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DYFN

Detailed Description

Introducing the ABB45DYFN, a high-performance female connector designed for critical electronic applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. Featuring a dual-row design with 90 positions, it offers ample connectivity options. The surface mount termination method and cantilever contact type make installation a breeze while providing secure connections. Gold-plated contacts guarantee optimal signal transmission, while the 1.27mm pitch and 300VAC voltage rating meet industry standards. With an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ABB45DYFN for seamless board-to-board and card edge connections in your next project.