ABB45DYFR

Heilind Number:SULABB45DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DYFR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULABB45DYFR

Detailed Description

Introducing our Board To Board PCB Connector, SKU ABB45DYFR, designed for high-performance applications. This Female connector features PPS & Beryllium Copper construction, ensuring durability and reliability. With a pitch of 1.27mm, it offers precise connections in a straight orientation. The gold-plated Cantilever contacts guarantee optimal conductivity, while the Matte Tin termination plating enhances solderability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, this connector is suitable for diverse environments. Its 90 positions, in 2 rows, make it ideal for complex PCB assemblies. The Metal Board Lock mount type and surface mount termination method facilitate easy installation. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet efficient. Trust in the performance of our ABB45DYFR for seamless board-to-board connections.