ABB45DYFT

Heilind Number:SULABB45DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DYFT
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:90
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DYFT

Detailed Description

Introducing the ABB45DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage tolerance of 300VAC, it meets the needs of power-intensive systems. The female gender, along with two rows and 90 positions, offers versatile connectivity options. Its surface mount termination method and threaded mount type guarantee secure installation. The contact materials of Beryllium Copper with gold plating ensure low contact resistance and high durability. With a pitch of 1.27mm and a cantilever contact type, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating enhances solderability. Classified under hi-rel, the ABB45DYFT is a dependable solution for aerospace, defense, and industrial electronics.