ABB45DYRD

Heilind Number:SULABB45DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULABB45DYRD

Detailed Description

Introducing our PPS & Beryllium Copper Board To Board PCB Connector, SKU ABB45DYRD. Designed for high-performance applications, this female connector features two rows of 90 positions with a pitch of 1.27mm (.05 in) for efficient connectivity. With a clearance hole mount type and card extender termination method, installation is quick and easy. The contact material is Beryllium Copper with gold plating, ensuring reliable conductivity and durability. Operating at voltage levels up to 300 VAC and temperature ranges from -65 to 150 °C, it is suitable for a wide range of environments. The cantilever contact type and straddle orientation further enhance its functionality. With a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it offers a compact yet robust solution for your PCB connection needs. Terminated with matte tin plating, it meets industry standards for quality and performance. Whether for industrial or commercial use, this connector guarantees seamless and secure board-to-board connections. Elevate your electronic designs with the ABB45DYRD connector.