ABB45DYRN

Heilind Number:SULABB45DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULABB45DYRN

Detailed Description

The ABB45DYRN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable and efficient power transmission. With a current rating of 1A and voltage capability of 300VAC, it meets the needs of various electronic systems. This female connector offers two rows of contacts, with a pitch of 1.27mm (.05in), accommodating up to 90 positions. The cantilever contact type and gold plating guarantee excellent signal integrity. Its straddle orientation and card extender termination method make it easy to install and maintain. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector has a compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability. The ABB45DYRN is part of our extensive range of board-to-board and card edge connectors, offering high reliability and performance in critical systems.