ABB45DYRQ

Heilind Number:SULABB45DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:90
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:90
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB45DYRQ

Detailed Description

Introducing the ABB45DYRQ, an ultra-reliable Board-to-Board PCB Connector designed for high-performance applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures maximum durability and conductivity. With a 1A amperage rating and a 300VAC voltage capacity, it guarantees efficient power transmission. The female connector with two rows and 90 positions offers versatile connectivity options. Its straddle mount design and card extender termination method facilitate easy installation. The Cantilever contact type with gold plating ensures reliable signal transfer. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet powerful. Trust the ABB45DYRQ for seamless and secure PCB connections in aerospace, telecommunications, and industrial electronics.