ABB45DYRT

Heilind Number:SULABB45DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB45DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB45DYRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:90
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:90
SKU:SULABB45DYRT

Detailed Description

Introducing the ABB45DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 90 female contacts, this connector ensures reliable connectivity in tight spaces. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and corrosion resistance. The cantilever contact type and straddle orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 300VAC, it is suitable for harsh environments. The threaded mount and card extender termination method provide secure attachment to PCBs. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, with a tail length of 4.45mm (.175 in), it offers easy installation. With matte tin termination plating, it complies with RoHS regulations. The ABB45DYRT is the perfect solution for high-reliability electronic systems.