ABB50DHAD

Heilind Number:SULABB50DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHAD
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHAD

Detailed Description

Introducing the ABB50DHAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of female contacts, this connector ensures reliable connectivity in tight spaces. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and durability. Operating at voltage levels of up to 300 VAC, and with an amperage rating of 1A, it meets the requirements of various electronic systems. The right-angle orientation and hairpin contact type facilitate easy insertion and removal. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and thru-hole termination method offer secure attachment to PCBs. Measuring at .915 in (23.24 mm) in height and 9.4 mm (.37 in) in width, the ABB50DHAD is compact yet robust. The matte tin termination plating ensures solderability. This connector, part of the hi-rel category, is ideal for aerospace, defense, and other mission-critical applications. Upgrade your connectivity solutions with the ABB50DHAD.