ABB50DHAN

Heilind Number:SULABB50DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHAN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULABB50DHAN

Detailed Description

This high-performance board-to-board PCB connector, featuring a contact material of Beryllium Copper with gold plating, ensures reliable power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. Designed for female connections, it offers dual rows with a total of 100 positions, making it suitable for complex electronic setups. The thru-hole termination method guarantees secure and durable installation, while the right-angle orientation and hairpin contact type facilitate efficient signal transmission. With a pitch of 1.27mm, this connector is ideal for applications requiring precise alignment. Operating flawlessly in temperatures ranging from -65 to 150°C, it is a dependable choice for demanding environments. The matte tin termination plating enhances its longevity, while its compact dimensions of 23.24mm in height and 9.4mm in width ensure easy integration. Meeting stringent quality standards, this connector is a vital component for high-reliability electronic systems.