ABB50DHAR

Heilind Number:SULABB50DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULABB50DHAR

Detailed Description

Introducing the ABB50DHAR, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring two rows of female connectors, this component ensures secure and reliable connectivity. Crafted from PPS and Beryllium Copper with Gold plating, it guarantees excellent conductivity and durability. The Hairpin contact type, with a pitch of 1.27mm, allows for efficient signal transmission. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and Metal Board Lock mount type offer versatility in installation. With 100 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. The matte tin termination plating ensures long-term performance. Compact in size, with dimensions of 9.4mm width and 23.24mm height, it is ideal for space-constrained applications. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the ABB50DHAR delivers uncompromising quality and reliability. Upgrade your connectivity solutions with this essential component.