ABB50DHAS

Heilind Number:SULABB50DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULABB50DHAS

Detailed Description

The ABB50DHAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, it ensures reliable connectivity even in harsh environments. With an amperage rating of 1A and voltage capacity of 300VAC, this connector is suitable for power and signal transmission. Its female gender, two rows, and right-angle orientation offer versatile mounting options. The contact pins, made of Beryllium Copper and gold-plated, guarantee low contact resistance and enhanced durability. With a pitch of 1.27mm and 100 positions, it allows for high-density interconnections. The termination method of thru-hole with matte tin plating ensures secure and stable soldering. Operating within a wide temperature range of -65 to 150°C, it is ideal for industrial and aerospace applications. Measuring 23.24mm in height and 9.4mm in width, this connector provides a compact solution for PCB assemblies. Trusted for its performance and quality, the ABB50DHAS is a reliable choice for your connectivity needs.