ABB50DHAT

Heilind Number:SULABB50DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABB50DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABB50DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULABB50DHAT

Detailed Description

Featuring a rugged design for high-reliability applications, the ABB50DHAT is a female connector with two rows, making it ideal for board-to-board PCB connections. Crafted from PPS and Beryllium Copper with gold plating, it guarantees efficient power transmission with an amperage rating of 1A and a voltage capacity of 300VAC. The threaded mount and thru-hole termination ensure secure assembly, while the 1.27mm pitch and hairpin contact type offer precise connectivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this right-angle connector with 100 positions and a tail length of 2.54mm is perfect for demanding environments. With matte tin termination plating and a compact form factor (23.24mm height, 9.4mm width), it's a vital component in aerospace, defense, and industrial electronics. Trust the ABB50DHAT for robust and dependable performance.