| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABB50DHBD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 100 |
| SKU: | SULABB50DHBD |
ABB50DHBD
| Heilind Number: | SULABB50DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABB50DHBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABB50DHBD, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a voltage rating of 300 VAC and an amperage of 1A, it is suitable for power and signal transmission. The 100-position, dual-row design with a pitch of 1.27mm offers high-density connectivity. Gold-plated contacts and matte tin terminations guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The right-angle orientation and clearance hole mount type make installation easy. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABB50DHBD delivers the performance and quality you can trust.

